
34415 | |
|---|---|
DigiKey Part Number | 732-13931-ND |
Manufacturer | |
Manufacturer Product Number | 34415 |
Description | RF FERRITE SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Double Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.023" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.023" (0.60mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,16000 € | 90,16 € |
| 5 | 84,52600 € | 422,63 € |
| 10 | 83,77900 € | 837,79 € |
| Unit Price without VAT: | 90,16000 € |
|---|---|
| Unit Price with VAT: | 107,29040 € |








