2618011181000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2618011181000
2618011181000

2618011181000

DigiKey Part Number
732-2618011181000TR-ND - Tape & Reel (TR)
732-2618011181000CT-ND - Cut Tape (CT)
732-2618011181000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2618011181000
Description
DAPHNIS-I LONG-RANGE-WAN 868 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 863MHz ~ 870MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2618011181000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
863MHz ~ 870MHz
Data Rate
50kbps
Power - Output
13.4dBm
Sensitivity
-138dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
STM32WLE5CCU6
Memory Size
262.14kB Flash, 65.536kB RAM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
6.9mA
Current - Transmitting
24.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,07000 €17,07 €
1016,57800 €165,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,80166 €7.400,83 €
Manufacturers Standard Package
Unit Price without VAT:17,07000 €
Unit Price with VAT:20,31330 €