USB-Stick
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2609026291001

DigiKey Part Number
732-2609026291001-ND
Manufacturer
Manufacturer Product Number
2609026291001
Description
TELESTO-III PLUG WIRELESS USB ST
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Transceiver 902.5MHz ~ 927.5MHz USB 400kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Function
Transceiver
Modulation or Protocol
-
Frequency
902.5MHz ~ 927.5MHz
Applications
Wireless
Interface
USB
Sensitivity
-96dBm
Power - Output
14dBm
Data Rate (Max)
400kbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,27000 €94,27 €
1082,69200 €826,92 €
10077,44150 €7.744,15 €
Manufacturers Standard Package
Unit Price without VAT:94,27000 €
Unit Price with VAT:112,18130 €