
2608011024010 | |
|---|---|
DigiKey Part Number | 732-2608011024010TR-ND - Tape & Reel (TR) 732-2608011024010CT-ND - Cut Tape (CT) 732-2608011024010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2608011024010 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2608011024010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | -2dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 7.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 17-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,65320 € | 6.326,60 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |










