



171021501 | |
|---|---|
DigiKey Part Number | 732-6217-2-ND - Tape & Reel (TR) 732-6217-1-ND - Cut Tape (CT) 732-6217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171021501 |
Description | DC DC CONVERTER 2.5-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171021501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerBQFN Module | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 41-BQFN (11x9) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 € | 15,73 € |
| 10 | 14,55300 € | 145,53 € |
| 100 | 13,35540 € | 1.335,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,36188 € | 3.090,47 € |
| 500 | 11,44388 € | 5.721,94 € |
| Unit Price without VAT: | 15,73000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |



