
150060GS75003 | |
|---|---|
DigiKey Part Number | 732-150060GS75003TR-ND - Tape & Reel (TR) 732-150060GS75003CT-ND - Cut Tape (CT) 732-150060GS75003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060GS75003 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060GS75003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 50 | 0,24440 € | 12,22 € |
| 100 | 0,21510 € | 21,51 € |
| 250 | 0,19520 € | 48,80 € |
| 1.000 | 0,16650 € | 166,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14070 € | 562,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |









