
CHB011M12GM4T | |
|---|---|
DigiKey Part Number | 1697-CHB011M12GM4T-ND |
Manufacturer | |
Manufacturer Product Number | CHB011M12GM4T |
Description | SIC, MODULE, 11M, 1200V, 48 MM, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 100A (Tj) 265W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tj) | |
Rds On (Max) @ Id, Vgs | 14.9mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 28mA | |
Gate Charge (Qg) (Max) @ Vgs | 405nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100pF @ 800V | |
Power - Max | 265W (Tj) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,00000 € | 194,00 € |
| 18 | 174,89944 € | 3.148,19 € |
| Unit Price without VAT: | 194,00000 € |
|---|---|
| Unit Price with VAT: | 230,86000 € |

