
W25Q128JWPIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWPIQTR-ND - Tape & Reel (TR) 256-W25Q128JWPIQTRCT-ND - Cut Tape (CT) 256-W25Q128JWPIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWPIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,90640 € | 47,66 € |
| 50 | 1,86340 € | 93,17 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,76328 € | 440,82 € |
| 500 | 1,72040 € | 860,20 € |
| 1.000 | 1,67794 € | 1.677,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,51273 € | 7.563,65 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |





