
MKP1U016804C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1470-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U016804C00MSSD |
Description | CAP FILM 6800PF 20% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U016804C00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,29360 € | 29,36 € |
| 500 | 0,24268 € | 121,34 € |
| 2.000 | 0,21401 € | 428,02 € |
| 4.000 | 0,20336 € | 813,44 € |
| 6.000 | 0,19802 € | 1.188,12 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

