FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS3D022203A00KSSD

DigiKey Part Number
1928-1377-ND
Manufacturer
Manufacturer Product Number
FKS3D022203A00KSSD
Description
CAP FILM 0.022UF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKS3D022203A00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.118" W (13.00mm x 3.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.713
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42100 €4,21 €
500,32320 €16,16 €
1000,29310 €29,31 €
5000,24222 €121,11 €
1.0000,22651 €226,51 €
3.0000,20712 €621,36 €
6.0000,19762 €1.185,72 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €