



Category | Tip Type Torx® |
Manufacturer Wiha | Size T8 |
Packaging Bulk | Length - Blade 1.57" (40.0mm) |
Part Status Active | Features Chrome Finish, Free Turning Cap |
Tool Type Screwdriver | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |


