1/8" Hex Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/8" Hex Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96331

DigiKey Part Number
96331-ND
Manufacturer
Manufacturer Product Number
96331
Description
SCREWDRIVER HEX 1/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Hex Screwdriver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1/8"
Packaging
Bulk
Length - Blade
2.36" (60.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Screwdriver
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,70000 €3,70 €
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €