#2 Pozidriv® Bit, Power 1/4" Drive 1.93" (49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Pozidriv® Bit, Power 1/4" Drive 1.93" (49.0mm)

76849

DigiKey Part Number
76849-ND
Manufacturer
Manufacturer Product Number
76849
Description
BIT POZIDRIV SZ2 1.93" 2/PK
Customer Reference
Detailed Description
#2 Pozidriv® Bit, Power 1/4" Drive 1.93" (49.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pozidriv®
Manufacturer
Wiha
Tip Size
#2
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.93" (49.0mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.