0.5mm x 4mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 4mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74009

DigiKey Part Number
74009-ND
Manufacturer
Manufacturer Product Number
74009
Description
BIT SLOT 0.5MMX4MM 1.97" 1=10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 4mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
0.5mm x 4mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.97" (50.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.2 lb (90.72 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,81000 €24,81 €
Unit Price without VAT:24,81000 €
Unit Price with VAT:29,52390 €