
73521 | |
|---|---|
DigiKey Part Number | 431-73521-ND |
Manufacturer | |
Manufacturer Product Number | 73521 |
Description | IMPACT INSERT BIT HEX 1/4" |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Insert 1/4" Drive |
Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Features Impact Resistant |
Tool Type Bit, Insert |

