T8 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71588

DigiKey Part Number
71588-ND
Manufacturer
Manufacturer Product Number
71588
Description
BIT TORX T8 0.98"
Customer Reference
Detailed Description
T8 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T8
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
0.98" (25.0mm)
Part Status
Obsolete
Features
TiN (Titanium Nitride) Coated
Tool Type
Bit, Insert
Weight
0.02 lb (9.07 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.