52025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: 16,97000 €
Datasheet
1mm x 5.5mm Slotted Screwdriver 10.28" (261.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mm x 5.5mm Slotted Screwdriver 10.28" (261.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52025

DigiKey Part Number
52025-ND
Manufacturer
Manufacturer Product Number
52025
Description
SCREWDRIVER SLOT 1X5.5MM 10.28"
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Screwdriver 10.28" (261.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1mm x 5.5mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
10.28" (261.0mm)
Part Status
Obsolete
Features
Cabinet Tip, Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.21 lb (95.25 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206612Phoenix Contact5277-2479-ND16,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes