45521 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 849
Unit Price: 4,82000 €
Datasheet
T10 Torx® Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10 Torx® Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45521

DigiKey Part Number
431-1975-ND
Manufacturer
Manufacturer Product Number
45521
Description
SCREWDRIVER TORX T10 6.69"
Customer Reference
Detailed Description
T10 Torx® Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T10
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Black Finish, Ergonomic, Impact Resistant
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36274Wiha849431-1137-ND4,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes