



Category | Tip Shape Curved, Multi Angled |
Manufacturer Wiha | Length - Overall 6.50" (165.0mm) |
Packaging Bulk | Features Single Piece Construction |
Part Status Obsolete | Material Stainless Steel |
Tool Type Hook (Double Ended) | Weight 0.07 lb (31.75 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M-130/SX | Jonard Tools | 156 | K614-ND | 4,16000 € | Similar |


