Hex Key L-Key 3mm 5.04" (128.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 3mm 5.04" (128.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36915

DigiKey Part Number
36915W-ND
Manufacturer
Manufacturer Product Number
36915
Description
HEX L-KEY 3MM
Customer Reference
Detailed Description
Hex Key L-Key 3mm 5.04" (128.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3mm
Packaging
Bag
Length - Overall
5.04" (128.0mm)
Part Status
Obsolete
Features
Ball End, Chamfered End, Stainless Steel
Tool Type
L-Key
Weight
0.02 lb (9.07 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.