



Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Size T40s |
Packaging Bulk | Length - Overall 3.11" (79.0mm) |
Part Status Active | Features Black Finish |
Tool Type L-Key | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,18200 € | 41,82 € |
| Unit Price without VAT: | 4,18200 € |
|---|---|
| Unit Price with VAT: | 4,97658 € |

