Torx® TR (Security) Key L-Key T27s 2.64" (67.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® TR (Security) Key L-Key T27s 2.64" (67.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36337

DigiKey Part Number
431-1931-ND
Manufacturer
Manufacturer Product Number
36337
Description
TORX TR L-KEY T27S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® TR (Security) Key L-Key T27s 2.64" (67.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Size
T27s
Packaging
Bulk
Length - Overall
2.64" (67.0mm)
Part Status
Active
Features
Black Finish
Tool Type
L-Key
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €