Hex Key L-Key 9/64" 2.40" (61.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35121

DigiKey Part Number
431-35121-ND
Manufacturer
Manufacturer Product Number
35121
Description
HEX L-KEY 9/64" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 9/64" 2.40" (61.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
9/64"
Packaging
Box
Length - Overall
2.40" (61.0mm)
Part Status
Active
Features
Chamfered End, Impact Resistant, Nickel Plated
Tool Type
L-Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,49000 €7,49 €
Unit Price without VAT:7,49000 €
Unit Price with VAT:8,91310 €