32636
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32636
32636
32636
32636

32636

DigiKey Part Number
431-1277-ND
Manufacturer
Manufacturer Product Number
32636
Description
CUTTER SIDE OVAL 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
8.00" (203.2mm)
Features
Ergonomic, Soft Grips
Capacity
2mm Piano Wire
Weight
0.72 lb (326.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,89000 €25,89 €
Unit Price without VAT:25,89000 €
Unit Price with VAT:30,80910 €