Socket Hex Insulated to 1000V 7.9mm 2.75" (69.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31832

DigiKey Part Number
431-31832-ND
Manufacturer
Manufacturer Product Number
31832
Description
SOCKET HEX 7.9MM 2.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Insulated to 1000V 7.9mm 2.75" (69.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
7.9mm
Packaging
Bulk
Drive Size
1/2"
Part Status
Active
Length
2.75" (69.9mm)
Tool Type
Socket
Features
Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
327,91000 €83,73 €
Manufacturers Standard Package
Unit Price without VAT:27,91000 €
Unit Price with VAT:33,21290 €