



30243 | |
|---|---|
DigiKey Part Number | 431-2139-ND |
Manufacturer | |
Manufacturer Product Number | 30243 |
Description | SOFTFINISH SLOTTED SCREWDRIVER |
Customer Reference | |
Detailed Description | 2.5mm Slotted Screwdriver 7.00" (177.8mm) |
Category | Tip Type Slotted |
Manufacturer Wiha | Size 2.5mm |
Series | Length - Blade 2.95" (75.0mm) |
Packaging Bulk | Length - Overall 7.00" (177.8mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver |



