
05105656001 | |
|---|---|
DigiKey Part Number | 5627-05105656001-ND |
Manufacturer | |
Manufacturer Product Number | 05105656001 |
Description | 334/355/6 RACK SCREWDRIVER SET K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pozidriv®, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Pozidriv®, Slotted | |
Includes | Plastic Holder | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| 5 | 36,17600 € | 180,88 € |
| 10 | 35,01200 € | 350,12 € |
| 25 | 33,53080 € | 838,27 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 46,44570 € |



