
2894210000 | |
|---|---|
DigiKey Part Number | 281-2894210000-ND |
Manufacturer | |
Manufacturer Product Number | 2894210000 |
Description | END PLATE (TERMINALS), 60 MM X 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,62200 € | 15,55 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,56370 € | 56,37 € |
| 250 | 0,52840 € | 132,10 € |
| 500 | 0,50318 € | 251,59 € |
| 1.000 | 0,47914 € | 479,14 € |
| 2.500 | 0,44914 € | 1.122,85 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

