



2892740000 | |
|---|---|
DigiKey Part Number | 281-2892740000-ND |
Manufacturer | |
Manufacturer Product Number | 2892740000 |
Description | TEST-DISCONNECT TERMINAL, SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,32300 € | 43,23 € |
| 25 | 3,80240 € | 95,06 € |
| 50 | 3,48300 € | 174,15 € |
| 100 | 3,22190 € | 322,19 € |
| 250 | 2,95360 € | 738,40 € |
| 500 | 2,79896 € | 1.399,48 € |
| 1.000 | 2,67774 € | 2.677,74 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

