



2892650000 | |
|---|---|
DigiKey Part Number | 281-2892650000-ND |
Manufacturer | |
Manufacturer Product Number | 2892650000 |
Description | FEED-THROUGH TERMINAL BLOCK, SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,66400 € | 41,60 € |
| 50 | 1,51120 € | 75,56 € |
| 100 | 1,38380 € | 138,38 € |
| 250 | 1,25048 € | 312,62 € |
| 500 | 1,17244 € | 586,22 € |
| 1.000 | 1,11067 € | 1.110,67 € |
| 5.000 | 1,01426 € | 5.071,30 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

