2725260000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725260000

DigiKey Part Number
281-2725260000-ND
Manufacturer
Manufacturer Product Number
2725260000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 85 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
5
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
4-12 AWG
Load Side Wire/Stud Size
4-12 AWG
Voltage - Rated
600 V
Current Rating (Amps)
85 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,55000 €37,55 €
1027,27500 €272,75 €
2524,65200 €616,30 €
5023,11720 €1.155,86 €
10021,90260 €2.190,26 €
25020,69040 €5.172,60 €
Manufacturers Standard Package
Unit Price without VAT:37,55000 €
Unit Price with VAT:44,68450 €