
2722310000 | |
|---|---|
DigiKey Part Number | 281-2722310000-ND |
Manufacturer | |
Manufacturer Product Number | 2722310000 |
Description | VG M40 EXI 20-28 CR7J G4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40 Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black, Blue | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,62800 € | 279,42 € |
| Unit Price without VAT: | 18,62800 € |
|---|---|
| Unit Price with VAT: | 22,16732 € |










