2428840000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 11,20000 €
Datasheet
2428840000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2428840000
2428840000
2428840000

2428840000

DigiKey Part Number
281-2428840000-ND
Manufacturer
Manufacturer Product Number
2428840000
Description
MULTI-TIER MODULAR TERMINAL, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; 1 Grounded
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,54000 €10,54 €
107,48100 €74,81 €
256,62680 €165,67 €
506,11060 €305,53 €
1005,69330 €569,33 €
2505,26928 €1.317,32 €
5005,02676 €2.513,38 €
1.0004,83768 €4.837,68 €
Manufacturers Standard Package
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,54260 €