
1866680000 | |
|---|---|
DigiKey Part Number | 1866680000-ND |
Manufacturer | |
Manufacturer Product Number | 1866680000 |
Description | WIRE MARKR CBL TIE 20X30MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.79" W x 1.18" L (20.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.79" W x 1.18" L (20.0mm x 30.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,77520 € | 19,38 € |
| 50 | 0,73820 € | 36,91 € |
| 100 | 0,70280 € | 70,28 € |
| 250 | 0,65876 € | 164,69 € |
| 500 | 0,62730 € | 313,65 € |
| 1.000 | 0,59735 € | 597,35 € |
| 2.500 | 0,55996 € | 1.399,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |










