
1561100000 | |
|---|---|
DigiKey Part Number | 281-1561100000-ND |
Manufacturer | |
Manufacturer Product Number | 1561100000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 3 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-16 AWG | |
Load Side Wire/Stud Size | 4-16 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 6,39900 € | 63,99 € |
| 25 | 5,65600 € | 141,40 € |
| 50 | 5,20560 € | 260,28 € |
| 100 | 4,84000 € | 484,00 € |
| 250 | 4,46752 € | 1.116,88 € |
| 500 | 4,25404 € | 2.127,02 € |
| 1.000 | 4,08734 € | 4.087,34 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |











