1518080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1518080000

DigiKey Part Number
281-8958-ND
Manufacturer
Manufacturer Product Number
1518080000
Description
RJ45 PLUG, NO TOOLS REQUIRED, AN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
1518080000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
24-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1 A
Voltage Rating
-
Housing Material
Zinc Die Cast, Nickel Plated
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,56000 €26,56 €
1022,57000 €225,70 €
2521,15680 €528,92 €
5020,14740 €1.007,37 €
10019,18660 €1.918,66 €
25017,98672 €4.496,68 €
Manufacturers Standard Package
Unit Price without VAT:26,56000 €
Unit Price with VAT:31,60640 €