9537610000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9537610000

Digi-Key Part Number
281-3124-ND
Manufacturer
Manufacturer Product Number
9537610000
Description
FUSE HOLDER CARTRIDGE 300V 6.3A
Detailed Description
Fuse Holder 6.3 A 300V 1 Circuit Cartridge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
-
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
300V
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Obsolete

Additional Resources
AttributeDescription
Other Names
281-3124
9537610000-ND
9537610000-NDR
SIHA2/G20LED10-36V
Standard Package25