
9401860000 | ||
---|---|---|
Digi-Key Part Number | 9401860000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9401860000 | |
Description | GDT TERM DUAL LVL DK 4 TS32 RC | |
Detailed Description | Gas Discharge Tube Pole | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Weidmüller | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | - | |
Fail Short | - | |
Mounting Type | - | |
Package / Case | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | 9401860000-NDR DK 4/32 RC VRS |
Standard Package | 25 |