cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9400210000

Digi-Key Part Number
9400210000-ND
Manufacturer
Manufacturer Product Number
9400210000
Description
GDT 150V 5KA DIN RAIL
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) Pole DIN Rail
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Weidmüller
Series
-
Package
Bulk
Product Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Fail Short
-
Mounting Type
DIN Rail
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Available To Order
Additional Resources
AttributeDescription
Other Names
DK 4/32 U 150V 5KA
9400210000-NDR
Standard Package1