
8561230000 | ||
---|---|---|
Digi-Key Part Number | 8561230000-ND | |
Manufacturer | ||
Manufacturer Product Number | 8561230000 | |
Description | GDT 230V 10/350US 3 POLE DIN RL | |
Detailed Description | Gas Discharge Tube 230 V 50000A (50kA) (10/350µs) 3 Pole DIN Rail | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Weidmüller | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 50000A (50kA) (10/350µs) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | - | |
Mounting Type | DIN Rail | |
Package / Case | Module |
Resource Type | Link |
---|---|
Datasheets | 8561230000 |
HTML Datasheet | 8561230000 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 8561230000-NDR PU1TSG 50KA 1.5KV-260V |
Standard Package | 1 |