



1768000000 | |
|---|---|
DigiKey Part Number | 281-3758-ND |
Manufacturer | |
Manufacturer Product Number | 1768000000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through, Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through, Isolated | Color Beige |
Number of Positions 7 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 4; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Push In, Spring |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 10 | 9,88600 € | 98,86 € |
| 25 | 8,79080 € | 219,77 € |
| 50 | 8,13460 € | 406,73 € |
| 100 | 7,60690 € | 760,69 € |
| 250 | 7,07288 € | 1.768,22 € |
| 500 | 6,76866 € | 3.384,33 € |
| 1.000 | 6,53198 € | 6.531,98 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

