
WNSC12650T6J | |
|---|---|
DigiKey Part Number | 1740-WNSC12650T6JTR-ND - Tape & Reel (TR) 1740-WNSC12650T6JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNSC12650T6J |
Description | DIODE SIL CARBIDE 650V 12A 5DFN |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 328pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 5-DFN (8x8) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 12 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,77300 € | 27,73 € |
| 100 | 1,96520 € | 196,52 € |
| 500 | 1,62046 € | 810,23 € |
| 1.000 | 1,50973 € | 1.509,73 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

