
LS4N1A | |
|---|---|
DigiKey Part Number | 5831-LS4N1A-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | LS4N1A |
Description | LIMIT SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Honeywell | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Force 46gf |
Circuit SPDT | Pretravel 65° |
Switch Function On-Mom | Differential Travel 40° |
Current Rating (Amps) 10A (AC/DC) | Overtravel 20° |
Voltage Rating - AC 600 V | Operating Temperature -1°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,08000 € | 503,08 € |
| 2 | 473,05500 € | 946,11 € |
| Unit Price without VAT: | 503,08000 € |
|---|---|
| Unit Price with VAT: | 598,66520 € |

