
B32 1630B | |
|---|---|
DigiKey Part Number | 5831-B321630B-ND |
Manufacturer | |
Manufacturer Product Number | B32 1630B |
Description | B3F ROUND KEY CAP YELLOW |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Yellow Slip On |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Omron Electronics Inc-EMC Div | Color Yellow |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products B3F and B3W Series |
Part Status Active | Mounting Type Slip On |
Switch Type Tactile | Size 9.50mm Dia x 7.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,31447 € | 141,51 € |
| Unit Price without VAT: | 0,31447 € |
|---|---|
| Unit Price with VAT: | 0,37422 € |

