New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50058-8020

DigiKey Part Number
5831-50058-8020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50058-8020
Description
PicoBlade1.25 Crimp Rec Term Gol
Customer Reference
Detailed Description
Female Blade Sockets Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,04491 €1.122,75 €
50.0000,04405 €2.202,50 €
Unit Price without VAT:0,04491 €
Unit Price with VAT:0,05344 €