
2050270100 | |
|---|---|
DigiKey Part Number | 5831-2050270100-ND |
Manufacturer | |
Manufacturer Product Number | 2050270100 |
Description | Cable Connecting line M12 / M12 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Retail Package | 2nd Connector Orientation S |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation S | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 22,11429 € | 154,80 € |
| Unit Price without VAT: | 22,11429 € |
|---|---|
| Unit Price with VAT: | 26,31601 € |

