
1847650000 | |
|---|---|
DigiKey Part Number | 5831-1847650000-ND |
Manufacturer | |
Manufacturer Product Number | 1847650000 |
Description | Device marking 17.3 mm |
Customer Reference | |
Detailed Description | Butt Cut Vinyl Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Weidmüller | Length 8.189" (208.00mm) |
Packaging Retail Package | Width 0.681" (17.30mm) |
Part Status Active | Location Indoor |
Label Type Butt Cut | Material - Body Vinyl |
Applications Wire Marker and Flag | For Use With/Related Products Laser Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,17600 € | 155,28 € |
| Unit Price without VAT: | 5,17600 € |
|---|---|
| Unit Price with VAT: | 6,15944 € |

