
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (4-40) |
Series | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,02560 € | 150,64 € |
| 75 | 5,91533 € | 443,65 € |
| 100 | 5,57530 € | 557,53 € |
| Unit Price without VAT: | 6,02560 € |
|---|---|
| Unit Price with VAT: | 7,17046 € |

