New at DigiKey
Cable Assembly Circular 04 pos Female to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300580126

DigiKey Part Number
5831-1300580126-ND
Manufacturer
Manufacturer Product Number
1300580126
Description
ULTRA-LOCK D-CODE M12 TO RJ45 3M
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector Type
Circular 04 pos Female to RJ45, 8p8c
Manufacturer
Molex
Length
9.84' (3.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Teal
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
438,22750 €152,91 €
1237,47250 €449,67 €
2436,72417 €881,38 €
Unit Price without VAT:38,22750 €
Unit Price with VAT:45,49073 €