
1296792500 | |
|---|---|
DigiKey Part Number | 5831-1296792500-ND |
Manufacturer | |
Manufacturer Product Number | 1296792500 |
Description | Cable Connecting line 25 m |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Weidmüller | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Retail Package | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 82.0' (25.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 59,91000 € | 179,73 € |
| Unit Price without VAT: | 59,91000 € |
|---|---|
| Unit Price with VAT: | 71,29290 € |

